Panasonic ERA 309Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W

Subtotal (1 reel of 5000 units)*

£95.00

(exc. VAT)

£115.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.019£95.00

*price indicative

RS Stock No.:
742-5526
Mfr. Part No.:
ERA6AEB3090V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

309Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP