Panasonic ERA 1.18kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W

RS Stock No.:
742-4961
Mfr. Part No.:
ERA6AEB1181V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.18kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

0.125W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)


Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links