- RS Stock No.:
- 742-0000
- Mfr. Part No.:
- ERA3AEB154V
- Brand:
- Panasonic
5000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 5000)
£0.033
(exc. VAT)
£0.04
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 5000 | £0.033 | £165.00 |
10000 - 15000 | £0.032 | £160.00 |
20000 + | £0.03 | £150.00 |
*price indicative |
- RS Stock No.:
- 742-0000
- Mfr. Part No.:
- ERA3AEB154V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
0.1W ERA Series 0.1% 25ppm - Full Reel (27.4kΩ → 330kΩ)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Specifications
Attribute | Value |
---|---|
Resistance | 150kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |