Bourns 200mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-R200ELF
- RS Stock No.:
- 740-9164
- Mfr. Part No.:
- CRL1206-FW-R200ELF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-9164
- Mfr. Part No.:
- CRL1206-FW-R200ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 200mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 200mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
