Bourns 330Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CR1206-JW-331GLF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
740-9126
Mfr. Part No.:
CR1206-JW-331GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

330Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CR1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy