Bourns 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-4701GLF
- RS Stock No.:
- 740-9031
- Mfr. Part No.:
- CR0805-FX-4701GLF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 740-9031
- Mfr. Part No.:
- CR0805-FX-4701GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CR0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CR0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns CR0805 3.3kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CHV 1.8MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ6EN 10.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ6EN 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ6EN 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 1.47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 2.05kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 147kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
