Bourns 270Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-2700GLF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
740-9019
Mfr. Part No.:
CR0805-FX-2700GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

270Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW