Bourns 1.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1801GLF
- RS Stock No.:
- 740-9003
- Mfr. Part No.:
- CR0805-FX-1801GLF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
- RS Stock No.:
- 740-9003
- Mfr. Part No.:
- CR0805-FX-1801GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1.8kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±100ppm/°C | |
Series | CR0805-FX | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1.8kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CR0805-FX | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 200kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns 75Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 20kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-4701GLF
- Bourns, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W