Bourns 27Ω Thick Film SMD Resistor ±5% 35W - PWR263S-35-27R0J

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
733-2597
Mfr. Part No.:
PWR263S-35-27R0J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

27Ω

Technology

Thick Film

Package/Case

TO-263

Tolerance

±5%

Power Rating

35W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy