Panasonic ERJT14 390 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J391U

Subtotal (1 pack of 5 units)*

£0.99

(exc. VAT)

£1.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,350 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.198£0.99

*price indicative

Packaging Options:
RS Stock No.:
721-9383
Mfr. Part No.:
ERJT14J391U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

390Ω

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Tab

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy