Panasonic ERJT14 240 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J241U

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.79

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.158£0.79
50 - 95£0.148£0.74
100 - 245£0.136£0.68
250 - 495£0.128£0.64
500 +£0.116£0.58

*price indicative

Packaging Options:
RS Stock No.:
721-9365
Mfr. Part No.:
ERJT14J241U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

240Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJT14

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Tab

Height

0.6mm

Width

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links