Panasonic 5.6Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J5R6U

Unavailable
RS will no longer stock this product.
RS Stock No.:
721-9236
Mfr. Part No.:
ERJT14J5R6U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.6Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

-100 → +600ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP