Panasonic 330kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP06F3303V
- RS Stock No.:
- 721-7943
- Mfr. Part No.:
- ERJP06F3303V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 721-7943
- Mfr. Part No.:
- ERJP06F3303V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 330kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.5W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJP06 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 330kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10kΩ → 1MΩ)
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- KOA SG73P 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic 1.8Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic 1.5Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Vishay CRCW 1.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP6W 620kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W