Panasonic 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F2200V
- RS Stock No.:
- 721-7280
- Mfr. Part No.:
- ERJP03F2200V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 721-7280
- Mfr. Part No.:
- ERJP03F2200V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 220Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±200ppm/°C | |
Series | ERJP03 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJP03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Vishay MMU 1.8kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 3.3kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 510Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- RS PRO 10Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 180Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 1kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 150mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJ3B 2Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W