Panasonic 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J152V
- RS Stock No.:
- 721-6959
- Mfr. Part No.:
- ERJT06J152V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 120 | £0.066 | £0.33 |
| 125 - 245 | £0.054 | £0.27 |
| 250 - 495 | £0.048 | £0.24 |
| 500 + | £0.044 | £0.22 |
*price indicative
- RS Stock No.:
- 721-6959
- Mfr. Part No.:
- ERJT06J152V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | ERJT06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJT06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
