Panasonic 430mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQFR43U

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-6246
Mfr. Part No.:
ERJ1TRQFR43U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

430mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP