RS PRO RS 42.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W

Bulk discount available

Subtotal (1 reel of 5000 units)*

£30.00

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.006£30.00
10000 - 10000£0.006£30.00
15000 - 15000£0.006£30.00
20000 - 20000£0.005£25.00
25000 +£0.005£25.00

*price indicative

RS Stock No.:
717-5209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

42.2Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Width

1.55mm

Standards/Approvals

RoHS

Length

3.1mm

Height

0.55mm

COO (Country of Origin):
TW

1206 Format Resistor, RS Series - ( 25Ω → 499.9Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links