Subtotal (10000 units, on reels of 10000)*
£20.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.002 | £20.00 |
| 20000 - 20000 | £0.002 | £20.00 |
| 30000 - 30000 | £0.002 | £20.00 |
| 40000 - 40000 | £0.002 | £20.00 |
| 50000 + | £0.001 | £10.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.15
(exc. VAT)
£0.18
(inc. VAT)
- RS Stock No.:
- 716-9169
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 12.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201, RoHS | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 12.1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201, RoHS | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Width 0.5mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- TW
0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )
Related links
- RS PRO RS 750 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 750 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 68 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 24 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 39.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO RS 5.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W

