RS PRO 6.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
697-9731
Mfr. Part No.:
RS-1206-6k2-1%-0.25W
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

6.2kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links