Bourns 10mΩ, 1913 Wire Wound SMD Resistor ±1% 0.5W - PWR1913WR010F
- RS Stock No.:
- 693-4404
- Mfr. Part No.:
- PWR1913WR010F
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 693-4404
- Mfr. Part No.:
- PWR1913WR010F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Technology | Wire Wound | |
| Package/Case | 1913 | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±150ppm/°C | |
| Series | PWR1913 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Technology Wire Wound | ||
Package/Case 1913 | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±150ppm/°C | ||
Series PWR1913 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- MX
