Vishay 680kΩ, Melf 0207 Thin Film SMD Resistor ±2% 0.4W - CMB02070X6803GB200
- RS Stock No.:
- 684-6170
- Mfr. Part No.:
- CMB02070X6803GB200
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-6170
- Mfr. Part No.:
- CMB02070X6803GB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 680kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±2% | |
| Power Rating | 0.4W | |
| Series | CMB 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 680kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±2% | ||
Power Rating 0.4W | ||
Series CMB 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
