Vishay CMB 0207 150kΩ, Melf 0207 Thin Film SMD Resistor ±2% 0.4W
- RS Stock No.:
- 684-6164
- Mfr. Part No.:
- CMB02070X1503GB200
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-6164
- Mfr. Part No.:
- CMB02070X1503GB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±2% | |
| Power Rating | 0.4W | |
| Series | CMB 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±2% | ||
Power Rating 0.4W | ||
Series CMB 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
CMB 0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.
Special carbon film technology
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistant
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
