Vishay 680Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X6800GB300

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-6004
Mfr. Part No.:
CMA02040X6800GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

680Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Series

CMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

CMA 0204 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.

Special carbon film technology
Surge voltage capability up to 4 kV 1.2/50 μs pulse
ESD capability: 6 kV, human body model
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy