Vishay 470Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X4700GB300
- RS Stock No.:
- 684-5997
- Mfr. Part No.:
- CMA02040X4700GB300
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-5997
- Mfr. Part No.:
- CMA02040X4700GB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±2% | |
| Power Rating | 0.25W | |
| Series | CMA 0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±2% | ||
Power Rating 0.25W | ||
Series CMA 0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
