Vishay 220Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X2200GB300

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-5985
Mfr. Part No.:
CMA02040X2200GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Series

CMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE
CMA 0204 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.

Special carbon film technology
Surge voltage capability up to 4 kV 1.2/50 μs pulse
ESD capability: 6 kV, human body model
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment