Vishay MCT 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2201BP100

Subtotal (1 pack of 5 units)*

£0.55

(exc. VAT)

£0.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.11£0.55

*price indicative

Packaging Options:
RS Stock No.:
684-5474
Mfr. Part No.:
MCT06030D2201BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

MCT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.85mm

Height

0.55mm

Length

1.55mm

Termination Style

Solder

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy