Vishay MCT 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.11

(exc. VAT)

£0.13

(inc. VAT)

RS Stock No.:
684-5442
Mfr. Part No.:
MCT06030D1000BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801