Vishay 47Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D4709BP100

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.38

(exc. VAT)

£0.46

(inc. VAT)

RS Stock No.:
684-5430
Mfr. Part No.:
MCT06030D4709BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Approvals

EN 140401-801

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy