Vishay 10Ω Thick Film SMD Resistor ±1% 20W - D2TO020C10R00FTE3

Stock information currently inaccessible
RS Stock No.:
684-2728
Mfr. Part No.:
D2TO020C10R00FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

20W

Temperature Coefficient

±150ppm/°C

Series

D2TO20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ