Vishay 68mΩ Metal Film SMD Resistor ±1% 20W - D2TO020CR0680FTE3

Stock information currently inaccessible
RS Stock No.:
684-2702
Mfr. Part No.:
D2TO020CR0680FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

68mΩ

Technology

Metal Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

20W

Temperature Coefficient

±700ppm/°C

Series

D2TO20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ