Vishay 75Ω, 02016 Thin Film SMD Resistor ±2% 0.03W - CH02016-75RGFT
- RS Stock No.:
- 684-2497
- Mfr. Part No.:
- CH02016-75RGFT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-2497
- Mfr. Part No.:
- CH02016-75RGFT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75Ω | |
| Technology | Thin Film | |
| Package/Case | 02016 | |
| Tolerance | ±2% | |
| Power Rating | 0.03W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Technology Thin Film | ||
Package/Case 02016 | ||
Tolerance ±2% | ||
Power Rating 0.03W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CH | ||
