Vishay 0Ω, 4257 (11070M Metal Strip SMD Resistor ±1% 2W - WSR200000ZEA9
- RS Stock No.:
- 683-6653
- Mfr. Part No.:
- WSR200000ZEA9
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 683-6653
- Mfr. Part No.:
- WSR200000ZEA9
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0Ω | |
| Technology | Metal Strip | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | 10mΩ to 1Ω - 75ppm/ °C, 1mΩ to <10mΩ - 110ppm/ °C | |
| Series | WSR2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0Ω | ||
Technology Metal Strip | ||
Package/Case 4257 (11070M | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient 10mΩ to 1Ω - 75ppm/ °C, 1mΩ to <10mΩ - 110ppm/ °C | ||
Series WSR2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
