Vishay WSL 30mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
- RS Stock No.:
- 683-6379
- Mfr. Part No.:
- WSL0805R0300FEA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.288 | £1.44 |
| 50 - 245 | £0.276 | £1.38 |
| 250 - 495 | £0.264 | £1.32 |
| 500 - 995 | £0.252 | £1.26 |
| 1000 + | £0.22 | £1.10 |
*price indicative
- RS Stock No.:
- 683-6379
- Mfr. Part No.:
- WSL0805R0300FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 30mΩ | |
| Technology | Metal Strip | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 30mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- IL
