Vishay 5Ω, 4257 (11070M Wire Wound SMD Resistor ±1% 2W - WSC45275R000FEA

Discontinued
Packaging Options:
RS Stock No.:
683-6322
Mfr. Part No.:
WSC45275R000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Technology

Wire Wound

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
US

WSC4527 Wirewound 2W


The Vishay WSC4527 series of surface mount resistors offers high power ratings and outstanding surge capability. It features an all welded construction with molded encapsulation and wraparound terminations that helps protection against different environmental conditions. These resistors are available in non-inductive styles with Ayrton-Perry winding.