Vishay 20Ω, 4257 (11070M Wire Wound SMD Resistor ±1% 2W - WSC452720R00FEA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
683-6307
Mfr. Part No.:
WSC452720R00FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20Ω

Technology

Wire Wound

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±20ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
DE