Vishay 1Ω, 2012 Wire Wound SMD Resistor ±1% 0.5W - WSC01/21R000FEA
- RS Stock No.:
- 683-6256
- Mfr. Part No.:
- WSC01/21R000FEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 683-6256
- Mfr. Part No.:
- WSC01/21R000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Technology | Wire Wound | |
| Package/Case | 2012 | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | WSC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Technology Wire Wound | ||
Package/Case 2012 | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series WSC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +175°C | ||
