Vishay WSL...18 High Power 200mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W
- RS Stock No.:
- 683-6082
- Mfr. Part No.:
- WSL0805R2000FEA18
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 683-6082
- Mfr. Part No.:
- WSL0805R2000FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200mΩ | |
| Technology | Metal Strip | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSL...18 High Power | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSL...18 High Power | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- IL
0805 Format WSL...18 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
