Vishay 715Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW1206715RFKEA

Stock information currently inaccessible
RS Stock No.:
679-2310
Mfr. Part No.:
CRCW1206715RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

715Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy