Vishay CRCW 1.82kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Stock information currently inaccessible
RS Stock No.:
679-1872
Mfr. Part No.:
CRCW12061K82FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.82kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C