Vishay 68kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C6802FB200
- RS Stock No.:
- 678-8122
- Mfr. Part No.:
- MMB02070C6802FB200
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 678-8122
- Mfr. Part No.:
- MMB02070C6802FB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 68kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | MMB0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 68kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50ppm/°C | ||
Series MMB0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Approvals
EN 140401-803
