Vishay MMA0204 150kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 678-7618
- Mfr. Part No.:
- MMA02040E1503BB100
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 678-7618
- Mfr. Part No.:
- MMA02040E1503BB100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15ppm/°C | |
| Series | MMA0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15ppm/°C | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- DE
Approvals
EN 140401-803
