Arcol 16kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP060316KBE
- RS Stock No.:
- 668-8325
- Mfr. Part No.:
- ACPP060316KBE
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.33
(exc. VAT)
£1.595
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.266 | £1.33 |
| 25 - 45 | £0.238 | £1.19 |
| 50 - 245 | £0.218 | £1.09 |
| 250 - 495 | £0.198 | £0.99 |
| 500 + | £0.17 | £0.85 |
*price indicative
- RS Stock No.:
- 668-8325
- Mfr. Part No.:
- ACPP060316KBE
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 16kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ACPP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 16kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ACPP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
