TE Connectivity CPF 1.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B1K3E

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.30

(exc. VAT)

£1.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 27 April 2026
  • Plus 1,615 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.26£1.30
50 - 95£0.196£0.98
100 - 245£0.13£0.65
250 - 495£0.09£0.45
500 +£0.078£0.39

*price indicative

Packaging Options:
RS Stock No.:
666-2522
Mfr. Part No.:
CPF0805B1K3E
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.3kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.5mm

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 300Ω - 1.58kΩ


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


Product Application Information


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links