TE Connectivity CPF 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 666-2421
- Mfr. Part No.:
- CPF0805B75RE
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.30
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.26 | £1.30 |
| 50 - 95 | £0.196 | £0.98 |
| 100 - 245 | £0.13 | £0.65 |
| 250 - 495 | £0.09 | £0.45 |
| 500 + | £0.078 | £0.39 |
*price indicative
- RS Stock No.:
- 666-2421
- Mfr. Part No.:
- CPF0805B75RE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 75Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 75Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 71Ω - 294Ω
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 39kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 27kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 470Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 6.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
