TE Connectivity CPF 360kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W

Subtotal (1 pack of 5 units)*

£0.32

(exc. VAT)

£0.385

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 27 October 2025
  • Final 1,500 unit(s) shipping from 03 November 2025
Units
Per unit
Per Pack*
5 +£0.064£0.32

*price indicative

Packaging Options:
RS Stock No.:
666-2244
Mfr. Part No.:
CPF0603B360KE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

360kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

0603 TE Connectivity CPF Series Precision Resistors 220kΩ-1MΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links