TE Connectivity 130kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B130KE
- RS Stock No.:
- 666-2207
- Mfr. Part No.:
- CPF0603B130KE
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.63
(exc. VAT)
£1.955
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.326 | £1.63 |
| 125 - 245 | £0.278 | £1.39 |
| 250 - 995 | £0.238 | £1.19 |
| 1000 - 1245 | £0.214 | £1.07 |
| 1250 + | £0.202 | £1.01 |
*price indicative
- RS Stock No.:
- 666-2207
- Mfr. Part No.:
- CPF0603B130KE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 130kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 130kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
