TE Connectivity 82kΩ Metal Film SMD Resistor ±5% 5W - SMF582KJT
- RS Stock No.:
- 664-1761
- Mfr. Part No.:
- SMF582KJT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.01
(exc. VAT)
£4.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.802 | £4.01 |
| 125 - 245 | £0.746 | £3.73 |
| 250 - 495 | £0.698 | £3.49 |
| 500 - 1245 | £0.666 | £3.33 |
| 1250 + | £0.602 | £3.01 |
*price indicative
- RS Stock No.:
- 664-1761
- Mfr. Part No.:
- SMF582KJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +280°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
- COO (Country of Origin):
- TW
