TE Connectivity 220kΩ Metal Film SMD Resistor ±5% 2W - SMF2220KJT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
647-5832
Mfr. Part No.:
SMF2220KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy