Kamaya 220kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

Stock information currently inaccessible
RS Stock No.:
643-7521
Mfr. Part No.:
RPC32224JB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

220kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy