Kamaya 150kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

Stock information currently inaccessible
RS Stock No.:
643-7515
Mfr. Part No.:
RPC32154JB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

150kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP